Parametric Equivalent

LSG562M1K---3545S | |
|---|---|
DigiKey Part Number | 4403-LSG562M1K---3545S-ND |
Manufacturer | |
Manufacturer Product Number | LSG562M1K---3545S |
Description | CAP ALUM 5.6MF 20% 80V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.39 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.068 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 59mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSG562M2A---3545S | Surge | 0 | 4403-LSG562M2A---3545S-ND | 3,60409 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,26484 € | 1.044,75 € |
| Unit Price without VAT: | 3,26484 € |
|---|---|
| Unit Price with VAT: | 3,88516 € |


