
LSG562M2A---3545S | |
|---|---|
DigiKey Part Number | 4403-LSG562M2A---3545S-ND |
Manufacturer | |
Manufacturer Product Number | LSG562M2A---3545S |
Description | CAP ALUM 5.6MF 20% 100V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 47mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.51 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.212 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 47mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,60409 € | 1.153,31 € |
| Unit Price without VAT: | 3,60409 € |
|---|---|
| Unit Price with VAT: | 4,28887 € |

