Parametric Equivalent

LSG562M1J---3530S | |
|---|---|
DigiKey Part Number | 4403-LSG562M1J---3530S-ND |
Manufacturer | |
Manufacturer Product Number | LSG562M1J---3530S |
Description | CAP ALUM 5.6MF 20% 63V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 71mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM562M1J---3530S | Surge | 0 | 4403-LSM562M1J---3530S-ND | 2,21055 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,08703 € | 834,81 € |
| Unit Price without VAT: | 2,08703 € |
|---|---|
| Unit Price with VAT: | 2,48357 € |


