
LSM562M1J---3530S | |
|---|---|
DigiKey Part Number | 4403-LSM562M1J---3530S-ND |
Manufacturer | |
Manufacturer Product Number | LSM562M1J---3530S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.88 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.032 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 71mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,21055 € | 884,22 € |
| Unit Price without VAT: | 2,21055 € |
|---|---|
| Unit Price with VAT: | 2,63055 € |

