Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG471M2E---3030S | |
|---|---|
DigiKey Part Number | 4403-LSG471M2E---3030S-ND |
Manufacturer | |
Manufacturer Product Number | LSG471M2E---3030S |
Description | CAP ALUM 470UF 20% 250V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.055 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM471M2E---3030S | Surge | 0 | 4403-LSM471M2E---3030S-ND | 1,85010 € | Parametric Equivalent |
| 250MXC470MEFC30X30 | Rubycon | 0 | 250MXC470MEFC30X30-ND | 2,31760 € | Parametric Equivalent |
| 250MXC470MEFCSN30X30 | Rubycon | 0 | 250MXC470MEFCSN30X30-ND | 2,23070 € | Parametric Equivalent |
| 381LR471M250K022 | Cornell Dubilier Knowles | 0 | 338-2498-ND | 3,01419 € | Parametric Equivalent |
| 381LX471M250K022 | Cornell Dubilier Knowles | 2.811 | 338-2553-ND | 5,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77244 € | 886,22 € |
| Unit Price without VAT: | 1,77244 € |
|---|---|
| Unit Price with VAT: | 2,10920 € |










