Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250MXC470MEFC30X30 | |
|---|---|
DigiKey Part Number | 250MXC470MEFC30X30-ND |
Manufacturer | |
Manufacturer Product Number | 250MXC470MEFC30X30 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXC470MEFC30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.475 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2E471MELB25 | Nichicon | 0 | 493-3222-ND | 5,06000 € | Direct |
| 381LR471M250K022 | Cornell Dubilier Knowles | 0 | 338-2498-ND | 3,01419 € | Parametric Equivalent |
| 381LX471M250K022 | Cornell Dubilier Knowles | 2.811 | 338-2553-ND | 5,26000 € | Parametric Equivalent |
| B43504B2477M000 | TDK | 199 | 495-4259-ND | 6,93000 € | Parametric Equivalent |
| LGU2E471MELB | Nichicon | 251 | 493-2765-ND | 4,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,31760 € | 231,76 € |
| Unit Price without VAT: | 2,31760 € |
|---|---|
| Unit Price with VAT: | 2,75794 € |






