Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG471M2C---2525S | |
|---|---|
DigiKey Part Number | 4403-LSG471M2C---2525S-ND |
Manufacturer | |
Manufacturer Product Number | LSG471M2C---2525S |
Description | CAP ALUM 470UF 20% 160V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.995 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM471M2C---2525S | Surge | 0 | 4403-LSM471M2C---2525S-ND | 1,15055 € | Parametric Equivalent |
| 180MXC470MEFCSN25X25 | Rubycon | 0 | 180MXC470MEFCSN25X25-ND | 1,56950 € | Parametric Equivalent |
| 200MXG470MEFCSN25X25 | Rubycon | 0 | 200MXG470MEFCSN25X25-ND | 1,94935 € | Parametric Equivalent |
| 220MXG470MEFCSN25X25 | Rubycon | 0 | 220MXG470MEFCSN25X25-ND | 2,39115 € | Parametric Equivalent |
| 861021084013 | Würth Elektronik | 0 | 732-11896-ND | 2,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 1,10795 € | 864,20 € |
| Unit Price without VAT: | 1,10795 € |
|---|---|
| Unit Price with VAT: | 1,31846 € |










