470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LKX2E471MESA25

DigiKey Part Number
LKX2E471MESA25-ND
Manufacturer
Manufacturer Product Number
LKX2E471MESA25
Description
CAP ALUM 470UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LKX2E471MESA25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.984" Dia (25.00mm)
Capacitance
Height - Seated (Max)
1.063" (27.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
250 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,14010 €628,02 €
Manufacturers Standard Package
Unit Price without VAT:3,14010 €
Unit Price with VAT:3,73672 €