Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG331M2D---2525S | |
|---|---|
DigiKey Part Number | 4403-LSG331M2D---2525S-ND |
Manufacturer | |
Manufacturer Product Number | LSG331M2D---2525S |
Description | CAP ALUM 330UF 20% 200V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.13 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.695 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC330MEFCSN25X25 | Rubycon | 0 | 1189-200MXC330MEFCSN25X25-ND | 1,28615 € | Parametric Equivalent |
| 250MXG330MEFCSN25X25 | Rubycon | 678 | 1189-2881-ND | 3,61000 € | Parametric Equivalent |
| 381LX331M200J012 | Cornell Dubilier Knowles | 7.592 | 338-2540-ND | 4,04000 € | Parametric Equivalent |
| B43547A2337M000 | TDK | 480 | B43547A2337M000-ND | 5,16000 € | Parametric Equivalent |
| EKMM201VSN331MQ25S | Chemi-Con | 149 | 565-EKMM201VSN331MQ25S-ND | 5,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 1,09472 € | 853,88 € |
| Unit Price without VAT: | 1,09472 € |
|---|---|
| Unit Price with VAT: | 1,30272 € |













