Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG151M2H---2250S | |
|---|---|
DigiKey Part Number | 4403-LSG151M2H---2250S-ND |
Manufacturer | |
Manufacturer Product Number | LSG151M2H---2250S |
Description | CAP ALUM 150UF 20% 500V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.327Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.27 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8161 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 1.327Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM151M2H---2250S | Surge | 0 | 4403-LSM151M2H---2250S-ND | 2,67867 € | Parametric Equivalent |
| 500MXH150MEFC22X45 | Rubycon | 0 | 500MXH150MEFC22X45-ND | 2,78480 € | Parametric Equivalent |
| LGN2H151MELZ50 | Nichicon | 0 | 493-4350-ND | 7,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,07844 € | 1.330,20 € |
| Unit Price without VAT: | 2,07844 € |
|---|---|
| Unit Price with VAT: | 2,47334 € |




