Similar
Similar
Parametric Equivalent
Parametric Equivalent




LGN2H151MELZ50 | |
|---|---|
DigiKey Part Number | 493-4350-ND |
Manufacturer | |
Manufacturer Product Number | LGN2H151MELZ50 |
Description | CAP ALUM 150UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2H151MELZ50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0725 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2H151MELA45 | Nichicon | 1 | 493-4351-ND | 7,33000 € | Similar |
| LGN2H151MELC25 | Nichicon | 193 | 493-4352-ND | 7,84000 € | Similar |
| LSK151M2H---2250S | Surge | 0 | 4403-LSK151M2H---2250S-ND | 2,83927 € | Parametric Equivalent |
| LSM151M2H---2250S | Surge | 0 | 4403-LSM151M2H---2250S-ND | 2,67867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 5,11000 € | 51,10 € |
| 50 | 4,23760 € | 211,88 € |
| 250 | 3,66984 € | 917,46 € |
| 500 | 3,49136 € | 1.745,68 € |
| 1.000 | 3,34320 € | 3.343,20 € |
| 2.500 | 3,19917 € | 7.997,93 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |





