Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LHM391M2G---3530S | |
|---|---|
DigiKey Part Number | 4403-LHM391M2G---3530S-ND |
Manufacturer | |
Manufacturer Product Number | LHM391M2G---3530S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.17 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG390MEFCSN35X30 | Rubycon | 0 | 1189-2987-ND | 4,60470 € | Parametric Equivalent |
| 420MXK390MEFCSN35X30 | Rubycon | 0 | 1189-3465-ND | 4,92760 € | Parametric Equivalent |
| 450MXK390MEFC35X30 | Rubycon | 0 | 450MXK390MEFC35X30-ND | 5,28490 € | Parametric Equivalent |
| 450MXK390MEFCSN35X30 | Rubycon | 310 | 1189-2661-ND | 11,23000 € | Parametric Equivalent |
| 450VXT390MEFCSN35X30 | Rubycon | 10 | 1189-450VXT390MEFCSN35X30-ND | 11,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,25435 € | 1.301,74 € |
| Unit Price without VAT: | 3,25435 € |
|---|---|
| Unit Price with VAT: | 3,87268 € |











