
CE120MC7B | |
|---|---|
DigiKey Part Number | 4797-CE120MC7B-ND |
Manufacturer | |
Manufacturer Product Number | CE120MC7B |
Description | CORD 18AWG CEE 7/16 - C7 3.94' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.90' (1.20m) Power Cord Black CEE 7/16 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Supirit Inc. | Shielding Unshielded |
Packaging Bag | Length 3.90' (1.20m) |
Part Status Active | Approval Agency Marking CE, VDE |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Austria, Belgium, Denmark, Europe, Finland, France, Germany, Italy, Netherlands, Norway, Sweden |
1st Connector CEE 7/16 | Color Black |
2nd Connector IEC 320-C7 | Voltage Rating 250VAC |
Number of Conductors 2 | Current Rating (Amps) 2.5A |
Cord Type H03VVH2-F | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,84600 € | 18,46 € |
| 25 | 1,73000 € | 43,25 € |
| 60 | 1,62617 € | 97,57 € |
| 120 | 1,54842 € | 185,81 € |
| 300 | 1,45147 € | 435,44 € |
| 540 | 1,39248 € | 751,94 € |
| 1.020 | 1,33139 € | 1.358,02 € |
| 2.520 | 1,24913 € | 3.147,81 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |






