
CB120MC7B | |
|---|---|
DigiKey Part Number | 4797-CB120MC7B-ND |
Manufacturer | |
Manufacturer Product Number | CB120MC7B |
Description | CORD 18AWG BS 1363A - C7 3.94' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.90' (1.20m) Power Cord Black BS1363A To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.90' (1.20m) | |
Approval Agency Marking | CE, VDE | |
Approved Countries | Europe, United Kingdom | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,47800 € | 34,78 € |
| 25 | 3,26000 € | 81,50 € |
| 60 | 3,06467 € | 183,88 € |
| 120 | 2,91817 € | 350,18 € |
| 300 | 2,73550 € | 820,65 € |
| 540 | 2,62444 € | 1.417,20 € |
| 1.020 | 2,50934 € | 2.559,53 € |
| 2.520 | 2,35437 € | 5.933,01 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |



