
PHCD-SS020G1CBOLE-B346 | |
|---|---|
DigiKey Part Number | 4324-PHCD-SS020G1CBOLE-B346TR-ND - Tape & Reel (TR) 4324-PHCD-SS020G1CBOLE-B346CT-ND - Cut Tape (CT) 4324-PHCD-SS020G1CBOLE-B346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHCD-SS020G1CBOLE-B346 |
Description | MALE HEADER VERTICAL 20POS SMD G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.079" (2.00mm) |
Mfr | Contact Length - Post 0.079" (2.00mm) |
Series | Overall Contact Length 0.064" (1.62mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05100 € | 10,51 € |
| 100 | 0,89340 € | 89,34 € |
| 500 | 0,79744 € | 398,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78170 € | 781,70 € |
| 2.000 | 0,74440 € | 1.488,80 € |
| 3.000 | 0,72342 € | 2.170,26 € |
| 5.000 | 0,69783 € | 3.489,15 € |
| 7.000 | 0,68147 € | 4.770,29 € |
| 10.000 | 0,66456 € | 6.645,60 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


