
FHCD-SG020G1NBOL-E-F01 | |
|---|---|
DigiKey Part Number | 4324-FHCD-SG020G1NBOL-E-F01TR-ND - Tape & Reel (TR) 4324-FHCD-SG020G1NBOL-E-F01CT-ND - Cut Tape (CT) 4324-FHCD-SG020G1NBOL-E-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHCD-SG020G1NBOL-E-F01 |
Description | FEMALE HEADER VERTICAL 20POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Female Socket | Insulation Color Black |
Style Board to Board | Insulation Height 0.083" (2.10mm) |
Number of Positions | Contact Length - Post 0.073" (1.85mm) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch - Mating | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating 0.050" (1.27mm) | Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,24900 € | 12,49 € |
| 100 | 1,06160 € | 106,16 € |
| 500 | 0,94758 € | 473,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,90269 € | 1.354,04 € |
| 3.000 | 0,85963 € | 2.578,89 € |
| 4.500 | 0,83540 € | 3.759,30 € |
| 7.500 | 0,80586 € | 6.043,95 € |
| 10.500 | 0,78698 € | 8.263,29 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


