
PHBD-SS020G1BBWLE-B025 | |
---|---|
DigiKey Part Number | 4324-PHBD-SS020G1BBWLE-B025TR-ND - Tape & Reel (TR) 4324-PHBD-SS020G1BBWLE-B025CT-ND - Cut Tape (CT) 4324-PHBD-SS020G1BBWLE-B025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHBD-SS020G1BBWLE-B025 |
Description | MALE HEADER VERTICAL 20POS SMD G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | 0.079" (2.00mm) | |
Overall Contact Length | 0.081" (2.05mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.75A | |
Voltage Rating | 500VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,64300 € | 6,43 € |
100 | 0,54690 € | 54,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 0,39967 € | 339,72 € |
1.700 | 0,38059 € | 647,00 € |
2.550 | 0,36985 € | 943,12 € |
4.250 | 0,35677 € | 1.516,27 € |
5.950 | 0,35366 € | 2.104,28 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |