
FHBD-SS020G1NBWL-FA4 | |
|---|---|
DigiKey Part Number | 4324-FHBD-SS020G1NBWL-FA4TR-ND - Tape & Reel (TR) 4324-FHBD-SS020G1NBWL-FA4CT-ND - Cut Tape (CT) 4324-FHBD-SS020G1NBWL-FA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FHBD-SS020G1NBWL-FA4 |
Description | FEMALE HEADER VERTICAL 20POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Female Socket | Insulation Color Black |
Style Board to Board | Insulation Height 0.079" (2.00mm) |
Number of Positions | Contact Length - Post 0.055" (1.40mm) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch - Mating | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating 0.039" (1.00mm) | Current Rating (Amps) 0.75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97300 € | 9,73 € |
| 100 | 0,82670 € | 82,67 € |
| 500 | 0,73784 € | 368,92 € |
| 1.000 | 0,70262 € | 702,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,68201 € | 1.568,62 € |
| 4.600 | 0,64948 € | 2.987,61 € |
| 6.900 | 0,63118 € | 4.355,14 € |
| 11.500 | 0,60886 € | 7.001,89 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


