
SVC53C3A27D2-50.000M | |
|---|---|
DigiKey Part Number | 2388-SVC53C3A27D2-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC53C3A27D2-50.000M |
Description | XTAL OSC VCXO 50.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 50 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SVC53C3A27B2-50.000M | Suntsu Electronics, Inc. | 400 | 2388-SVC53C3A27B2-50.000M-ND | 6,81000 € | Parametric Equivalent |
| SVC53C3A27C2-50.000M | Suntsu Electronics, Inc. | 400 | 2388-SVC53C3A27C2-50.000M-ND | 4,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,89100 € | 28,91 € |
| 50 | 2,73460 € | 136,73 € |
| 100 | 2,44760 € | 244,76 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

