
SVC53C3A27B2-50.000M | |
|---|---|
DigiKey Part Number | 2388-SVC53C3A27B2-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC53C3A27B2-50.000M |
Description | XTAL OSC VCXO 50.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 50 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±100ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,84000 € | 58,40 € |
| 50 | 5,27100 € | 263,55 € |
| 100 | 4,73740 € | 473,74 € |
| 500 | 4,06208 € | 2.031,04 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

