Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SCNBN-J1175-SORLM | |
|---|---|
DigiKey Part Number | 5173-SCNBN-J1175-SORLM-ND |
Manufacturer | |
Manufacturer Product Number | SCNBN-J1175-SORLM |
Description | CONN BNC JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731711640 | Molex | 1.652 | WM14065-ND | 12,43000 € | Parametric Equivalent |
| 0731711641 | Molex | 0 | 900-0731711641-ND | 9,06182 € | Parametric Equivalent |
| 2466268-1 | TE Connectivity AMP Connectors | 295 | 17-2466268-1-ND | 8,07000 € | Parametric Equivalent |
| 6748 | Pomona Electronics | 28 | 501-2072-ND | 6,79000 € | Parametric Equivalent |
| 85_BNC-75-0-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-85_BNC-75-0-1/133_NE-ND | 30,52700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,66200 € | 16,62 € |
| 400 | 1,28023 € | 512,09 € |
| 1.200 | 1,18475 € | 1.421,70 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |








