
BNCS002C00 | |
|---|---|
DigiKey Part Number | 670-BNCS002C00-ND |
Manufacturer | |
Manufacturer Product Number | BNCS002C00 |
Description | COAX CONN BNC, PCB SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 1.5 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polymethylpentene (PMP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731711640 | Molex | 1.652 | WM14065-ND | 12,43000 € | Parametric Equivalent |
| 112762 | Amphenol RF | 83 | ACX2274-ND | 11,52000 € | Parametric Equivalent |
| 112778 | Amphenol RF | 1.789 | ACX1985-ND | 13,45000 € | Parametric Equivalent |
| 2466268-1 | TE Connectivity AMP Connectors | 295 | 17-2466268-1-ND | 8,07000 € | Parametric Equivalent |
| 6274127-1 | TE Connectivity AMP Connectors | 762 | A115570-ND | 6,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 € | 15,00 € |
| 10 | 12,75200 € | 127,52 € |
| 250 | 10,16124 € | 2.540,31 € |
| Unit Price without VAT: | 15,00000 € |
|---|---|
| Unit Price with VAT: | 17,85000 € |

