SCNBN-J1175-SORLM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.667
Unit Price: 12,59000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,16557 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 401
Unit Price: 8,18000 €
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 28
Unit Price: 6,88000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 30,91100 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 34,26200 €

Parametric Equivalent


JAE Electronics
In Stock: 11
Unit Price: 15,19000 €
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCNBN-J1175-SORLM

DigiKey Part Number
2388-SCNBN-J1175-SORLM-ND
Manufacturer
Manufacturer Product Number
SCNBN-J1175-SORLM
Description
CONN BNC JACK STR 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
1 GHz
Number of Ports
1
Features
Board Guide
Housing Color
Silver
Center Contact Material
Phosphor Bronze
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Voltage Rating
500 V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.