PF40561BX-000U-S99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: 26,20256 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 25,07000 €
Datasheet
PF40561BX-000U-S99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF40561BX-000U-S99
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

PF40561BX-000U-S99

DigiKey Part Number
259-1667-ND
Manufacturer
Manufacturer Product Number
PF40561BX-000U-S99
Description
FAN AXIAL 40X56MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 31.7 CFM (0.888m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
56.00mm
Air Flow
31.7 CFM (0.888m³/min)
Static Pressure
3.600 in H2O (896.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Dual Speed, PWM Control, Speed Sensor (Tach)
Noise
65.9dB(A)
Power (Watts)
16.68 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.192 lb (87.08 g)
Current Rating (Amps)
1.39A
Voltage Range
10.2 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes