PF40561BX-1000U-S9H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF40561BX-1000U-S9H
SUNON P&V Series Fan Overview
SUNON Fan Temperature Overview

PF40561BX-1000U-S9H

DigiKey Part Number
259-PF40561BX-1000U-S9H-ND
Manufacturer
Manufacturer Product Number
PF40561BX-1000U-S9H
Description
FAN AXIAL DUAL 40X56MM 12VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 31.7 CFM (0.888m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
56.00mm
Air Flow
31.7 CFM (0.888m³/min)
Static Pressure
3.760 in H2O (936.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Dual Speed, PWM Control, Speed Sensor (Tach)
Noise
65.9dB(A)
Power (Watts)
16.68 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV
Weight
-
Current Rating (Amps)
1.40A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9026,20256 €2.358,23 €
Manufacturers Standard Package
Unit Price without VAT:26,20256 €
Unit Price with VAT:31,18105 €