
MF25150V1-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-MF25150V1-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF25150V1-1000U-A99 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.1 CFM (0.087m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 15.00mm | |
Air Flow | 3.1 CFM (0.087m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 20.0dB(A) | |
Power (Watts) | 430 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.085A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 6,00271 € | 2.100,95 € |
| Unit Price without VAT: | 6,00271 € |
|---|---|
| Unit Price with VAT: | 7,14322 € |










