
RTF16R1J | |
|---|---|
DigiKey Part Number | 108-RTF16R1J-ND |
Manufacturer | |
Manufacturer Product Number | RTF16R1J |
Description | SWITCH ROTARY DIP HEX 100MA 5VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTF16R1J Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.236" (6.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Liquid Crystal Polymer (LCP) |
Voltage Rating 5VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTF16R1JR | C&K | 0 | 108-RTF16R1JRTR-ND | 2,62030 € | Parametric Equivalent |
| RTF16R3J | C&K | 0 | 108-RTF16R3J-ND | 2,62031 € | Parametric Equivalent |
| RTF16R3JR | C&K | 0 | 108-RTF16R3JRTR-ND | 2,62030 € | Parametric Equivalent |
| SA-7150A | Nidec Components | 0 | SA-7150A-ND | 3,14700 € | Parametric Equivalent |
| SA-7150TA | Nidec Components | 0 | SA-7150TA-ND | 2,03458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,62031 € | 1.834,22 € |
| Unit Price without VAT: | 2,62031 € |
|---|---|
| Unit Price with VAT: | 3,11817 € |



