GF40282B2-1000U-SDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GF40282B2-1000U-SDP
SUNON GF Series Fans | Powerful, Quiet, and IP-Certified
SUNON IP Technology

GF40282B2-1000U-SEP

DigiKey Part Number
259-GF40282B2-1000U-SEP-ND
Manufacturer
Manufacturer Product Number
GF40282B2-1000U-SEP
Description
FAN AXIAL 40X40MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 17.7 CFM (0.496m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
17.7 CFM (0.496m³/min)
Static Pressure
1.110 in H2O (276.5 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control
Noise
50.0dB(A)
Power (Watts)
4.32 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.180A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,01000 €18,01 €
1014,76200 €147,62 €
2513,53440 €338,36 €
5012,65100 €632,55 €
15012,39407 €1.859,11 €
Manufacturers Standard Package
Unit Price without VAT:18,01000 €
Unit Price with VAT:21,43190 €