GF60252B2-1000U-SDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GF60252B2-1000U-SDP
SUNON GF Series Fans | Powerful, Quiet, and IP-Certified
SUNON IP Technology

GF60252B1-1000U-SEP

DigiKey Part Number
259-GF60252B1-1000U-SEP-ND
Manufacturer
Manufacturer Product Number
GF60252B1-1000U-SEP
Description
24VDC FAN 60X25MM TACH/PWM IP68
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 48.1 CFM (1.35m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
48.1 CFM (1.35m³/min)
Static Pressure
1.210 in H2O (301.4 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control
Noise
53.2dB(A)
Power (Watts)
9.72 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.405A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,62000 €21,62 €
1017,69300 €176,93 €
2516,21480 €405,37 €
9015,01767 €1.351,59 €
Manufacturers Standard Package
Unit Price without VAT:21,62000 €
Unit Price with VAT:25,72780 €