EE92252B1-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 90
Unit Price: 10,43000 €
Datasheet

Direct


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 148
Unit Price: 9,12000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 100
Unit Price: 6,75000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 411
Unit Price: 6,82000 €
Datasheet
DR MagLev Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DR MagLev Series
EE92252B1-000U-A99
EE92252B1-000U-A99
Sunon DR Maglev

EE92252B1-000U-A99

DigiKey Part Number
259-1890-ND
Manufacturer
Manufacturer Product Number
EE92252B1-000U-A99
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 51.5 CFM (1.44m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
51.5 CFM (1.44m³/min)
Static Pressure
0.150 in H2O (37.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
34.0dB(A)
Power (Watts)
2.1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.207 lb (93.89 g)
Current Rating (Amps)
0.087A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes