
EF92252B1-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-EF92252B1-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | EF92252B1-1000U-A99 |
Description | FAN 92X25MM 24VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 51.5 CFM (1.44m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 51.5 CFM (1.44m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 34.0dB(A) | |
Power (Watts) | 1.52 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.063A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 10 | 8,59600 € | 85,96 € |
| 25 | 7,89160 € | 197,29 € |
| 56 | 7,30018 € | 408,81 € |
| 112 | 6,98786 € | 782,64 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |








