Parametric Equivalent
Parametric Equivalent

A1175-HBL.TC.R.GN | |
|---|---|
DigiKey Part Number | 259-A1175-HBL.TC.R.GN-ND |
Manufacturer | |
Manufacturer Product Number | A1175-HBL.TC.R.GN |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 171mm Dia Ball 239.0 CFM (6.69m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | A1175-HBL.TC.R.GN Models |
Category | Bearing Type Ball |
Manufacturer Sunon Fans | Fan Type Tubeaxial |
Series | Noise 58.0dB(A) |
Packaging Bulk | Power (Watts) 27.00W |
Part Status Active | RPM 3200 RPM |
Voltage - Rated 115VAC | Termination 2 Terminals |
Size / Dimension Round - 171mm Dia | Approval Agency CE, CUR, TUV, UL |
Width 51.00mm | Current Rating (Amps) 0.230A |
Air Flow 239.0 CFM (6.69m³/min) | Material - Frame Aluminum |
Static Pressure 0.690 in H2O (171.8 Pa) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1175-HBT TC.R.GN | Sunon Fans | 0 | 259-1911-ND | 45,95185 € | Parametric Equivalent |
| OA172AP-11-1TB | Orion Fans | 169 | 1053-1029-ND | 54,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 59,73861 € | 2.150,59 € |
| Unit Price without VAT: | 59,73861 € |
|---|---|
| Unit Price with VAT: | 71,08895 € |



