
OA172AP-11-1TB | |
|---|---|
DigiKey Part Number | 1053-1029-ND |
Manufacturer | |
Manufacturer Product Number | OA172AP-11-1TB |
Description | FAN AXIAL 172X51MM 115VAC TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172AP-11-1TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 172mm Dia | |
Width | 51.00mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 0.700 in H2O (174.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 52.0dB | |
Power (Watts) | 35.00W | |
RPM | 3200 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 2.7 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,25000 € | 49,25 € |
| 12 | 39,34000 € | 472,08 € |
| 36 | 35,34056 € | 1.272,26 € |
| 60 | 34,97983 € | 2.098,79 € |
| Unit Price without VAT: | 49,25000 € |
|---|---|
| Unit Price with VAT: | 58,60750 € |

























