
XZVG67S | |
|---|---|
DigiKey Part Number | 1497-1250-2-ND - Tape & Reel (TR) 1497-1250-1-ND - Cut Tape (CT) 1497-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG67S |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZVG67S Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,19840 € | 19,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16272 € | 81,36 € |
| 1.000 | 0,15098 € | 150,98 € |
| 1.500 | 0,14493 € | 217,40 € |
| 2.500 | 0,13809 € | 345,22 € |
| 3.500 | 0,13402 € | 469,07 € |
| 5.000 | 0,13004 € | 650,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |









