
AA4040R3G2CT/R-10MAT | |
|---|---|
DigiKey Part Number | 754-AA4040R3G2CT/R-10MATTR-ND - Tape & Reel (TR) 754-AA4040R3G2CT/R-10MATCT-ND - Cut Tape (CT) 754-AA4040R3G2CT/R-10MATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040R3G2CT/R-10MAT |
Description | LED GREEN/RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 622.5nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 640nm Red | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.10mm W | |
Height (Max) | 4.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,02800 € | 10,28 € |
| 100 | 0,77690 € | 77,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66636 € | 333,18 € |
| 1.000 | 0,63024 € | 630,24 € |
| 1.500 | 0,61172 € | 917,58 € |
| 2.500 | 0,59081 € | 1.477,02 € |
| 3.500 | 0,57837 € | 2.024,30 € |
| 5.000 | 0,56624 € | 2.831,20 € |
| 12.500 | 0,53947 € | 6.743,38 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |








