
XZVG55W-1 | |
|---|---|
DigiKey Part Number | 1497-1217-2-ND - Tape & Reel (TR) 1497-1217-1-ND - Cut Tape (CT) 1497-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG55W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVG55W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.95mm |
Lens Size 1.90mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206GC-TR1 | Lumex Opto/Components Inc. | 10.978 | 67-SML-LX1206GC-TR1CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,10640 € | 10,64 € |
| 500 | 0,08560 € | 42,80 € |
| 1.000 | 0,07873 € | 78,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07286 € | 145,72 € |
| 4.000 | 0,06786 € | 271,44 € |
| 6.000 | 0,06529 € | 391,74 € |
| 10.000 | 0,06238 € | 623,80 € |
| 14.000 | 0,06065 € | 849,10 € |
| 20.000 | 0,05896 € | 1.179,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


