
XZVG45WT | |
|---|---|
DigiKey Part Number | 1497-1326-2-ND - Tape & Reel (TR) 1497-1326-1-ND - Cut Tape (CT) 1497-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG45WT |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZVG45WT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZVG45S | SunLED | 11.550 | 1497-1212-1-ND | 3,65000 € | Parametric Equivalent |
| AA3528CGSK | Kingbright | 28.130 | 754-1528-1-ND | 3,84000 € | Parametric Equivalent |
| LG T676-P2R1-24-0-20-R18-Z | ams-OSRAM USA INC. | 235 | 475-LGT676-P2R1-24-0-20-R18-ZCT-ND | 2,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,16540 € | 16,54 € |
| 500 | 0,13484 € | 67,42 € |
| 1.000 | 0,12478 € | 124,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11622 € | 232,44 € |
| 4.000 | 0,10894 € | 435,76 € |
| 6.000 | 0,10519 € | 631,14 € |
| 10.000 | 0,10097 € | 1.009,70 € |
| 14.000 | 0,09845 € | 1.378,30 € |
| 20.000 | 0,09600 € | 1.920,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

