
XZVG45S | |
|---|---|
DigiKey Part Number | 1497-1212-2-ND - Tape & Reel (TR) 1497-1212-1-ND - Cut Tape (CT) 1497-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG45S |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZVG45S Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,15990 € | 15,99 € |
| 500 | 0,13020 € | 65,10 € |
| 1.000 | 0,12043 € | 120,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11211 € | 224,22 € |
| 4.000 | 0,10504 € | 420,16 € |
| 6.000 | 0,10140 € | 608,40 € |
| 10.000 | 0,09730 € | 973,00 € |
| 14.000 | 0,09485 € | 1.327,90 € |
| 20.000 | 0,09247 € | 1.849,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

