
XZMEKXVG161W | |
|---|---|
DigiKey Part Number | 1497-XZMEKXVG161WTR-ND - Tape & Reel (TR) 1497-XZMEKXVG161WCT-ND - Cut Tape (CT) 1497-XZMEKXVG161WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMEKXVG161W |
Description | 2.5X0.7MM RED/GRN RT ANGLE SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 574nm Green, 630nm Red |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.85mm |
Lens Size 2.10mm x 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZMEKXVG161W-A | SunLED | 20 | 1497-XZMEKXVG161W-ACT-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,34910 € | 34,91 € |
| 500 | 0,29154 € | 145,77 € |
| 1.000 | 0,27267 € | 272,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24842 € | 745,26 € |
| 6.000 | 0,23608 € | 1.416,48 € |
| 9.000 | 0,22975 € | 2.067,75 € |
| 15.000 | 0,22261 € | 3.339,15 € |
| 21.000 | 0,21837 € | 4.585,77 € |
| 30.000 | 0,21423 € | 6.426,90 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |










