
XZMDKDGCBD110W | |
|---|---|
DigiKey Part Number | 1497-1179-2-ND - Tape & Reel (TR) 1497-1179-1-ND - Cut Tape (CT) 1497-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKDGCBD110W |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKDGCBD110W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,37110 € | 37,11 € |
| 500 | 0,31042 € | 155,21 € |
| 1.000 | 0,29051 € | 290,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27362 € | 547,24 € |
| 4.000 | 0,25929 € | 1.037,16 € |
| 6.000 | 0,25194 € | 1.511,64 € |
| 10.000 | 0,24365 € | 2.436,50 € |
| 14.000 | 0,23871 € | 3.341,94 € |
| 20.000 | 0,23390 € | 4.678,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |






