cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELUA2016OGB-P6070T53040500-VD1M

DigiKey Part Number
1080-ELUA2016OGB-P6070T53040500-VD1MTR-ND - Tape & Reel (TR)
1080-ELUA2016OGB-P6070T53040500-VD1MCT-ND - Cut Tape (CT)
1080-ELUA2016OGB-P6070T53040500-VD1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELUA2016OGB-P6070T53040500-VD1M
Description
EMITTER UVA 365NM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 365nm (360nm ~ 370nm) 3.5V 500mA 120° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
365nm (360nm ~ 370nm)
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,52900 €25,29 €
1001,99390 €199,39 €
5001,75942 €879,71 €
1.0001,71790 €1.717,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,61862 €3.237,24 €
4.0001,56405 €6.256,20 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €