
XZMDK55W-3HTA | |
|---|---|
DigiKey Part Number | 1497-XZMDK55W-3HTATR-ND - Tape & Reel (TR) 1497-XZMDK55W-3HTACT-ND - Cut Tape (CT) 1497-XZMDK55W-3HTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK55W-3HTA |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,13010 € | 13,01 € |
| 500 | 0,10534 € | 52,67 € |
| 1.000 | 0,09718 € | 97,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09023 € | 180,46 € |
| 4.000 | 0,08431 € | 337,24 € |
| 6.000 | 0,08127 € | 487,62 € |
| 10.000 | 0,07783 € | 778,30 € |
| 14.000 | 0,07579 € | 1.061,06 € |
| 20.000 | 0,07379 € | 1.475,80 € |
| 50.000 | 0,06938 € | 3.469,00 € |
| 100.000 | 0,06663 € | 6.663,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |




