MFR Recommended

XZM2DG67S | |
|---|---|
DigiKey Part Number | XZM2DG67S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZM2DG67S |
Description | LED GREEN CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG67S Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 520nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XZM2DG67WT | SunLED | 594 | 1497-XZM2DG67WTCT-ND | 0,98000 € | MFR Recommended |
| AA4040ZGS | Kingbright | 10.377 | 754-1520-1-ND | 0,60000 € | Similar |



