
AA4040ZGS | |
|---|---|
DigiKey Part Number | 754-1520-2-ND - Tape & Reel (TR) 754-1520-1-ND - Cut Tape (CT) 754-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040ZGS |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040ZGS Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41500 € | 4,15 € |
| 100 | 0,30170 € | 30,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25114 € | 125,57 € |
| 1.000 | 0,23454 € | 234,54 € |
| 1.500 | 0,22601 € | 339,01 € |
| 2.500 | 0,21635 € | 540,88 € |
| 3.500 | 0,21061 € | 737,13 € |
| 5.000 | 0,20500 € | 1.025,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



