
XZM2DG55W-1 | |
|---|---|
DigiKey Part Number | 1497-1163-2-ND - Tape & Reel (TR) 1497-1163-1-ND - Cut Tape (CT) 1497-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG55W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG55W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.90mm x 1.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206GC-TR1 | Lumex Opto/Components Inc. | 10.978 | 67-SML-LX1206GC-TR1CT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,58300 € | 5,83 € |
| 100 | 0,42960 € | 42,96 € |
| 500 | 0,36122 € | 180,61 € |
| 1.000 | 0,33881 € | 338,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31980 € | 639,60 € |
| 4.000 | 0,30367 € | 1.214,68 € |
| 6.000 | 0,29541 € | 1.772,46 € |
| 10.000 | 0,28608 € | 2.860,80 € |
| 14.000 | 0,28053 € | 3.927,42 € |
| 20.000 | 0,27512 € | 5.502,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

