
XZFCWD14C | |
|---|---|
DigiKey Part Number | XZFCWD14C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZFCWD14C |
Description | DISPLAY 7SEG 0.56" SGL WHT 10SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3V 10mA 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.488" W x 0.148" D (17.00mm x 12.40mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Millicandela Rating | 38mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,90468 € | 761,87 € |
| 800 | 1,82029 € | 1.456,23 € |
| 1.200 | 1,77705 € | 2.132,46 € |
| 2.000 | 1,72829 € | 3.456,58 € |
| 2.800 | 1,69930 € | 4.758,04 € |
| 4.000 | 1,67105 € | 6.684,20 € |
| Unit Price without VAT: | 1,90468 € |
|---|---|
| Unit Price with VAT: | 2,26657 € |


