
HDSM-533W | |
|---|---|
DigiKey Part Number | 516-HDSM-533WTR-ND - Tape & Reel (TR) 516-HDSM-533WCT-ND - Cut Tape (CT) 516-HDSM-533WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-533W |
Description | DISPLAY 7SEG 0.56" SGL WHT 10SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 2.95V 5mA 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Broadcom Limited | Color White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 2.95V |
Part Status Active | Current - Test 5mA |
Number of Characters 1 | Millicandela Rating 44mcd |
Size / Dimension 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) | Power Dissipation (Max) 39mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| 10 | 6,71600 € | 67,16 € |
| 100 | 5,52500 € | 552,50 € |
| 500 | 5,11456 € | 2.557,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,83846 € | 4.838,46 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |

