XZDGMERKK172W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDGMERKK172W

DigiKey Part Number
1497-XZDGMERKK172WTR-ND - Tape & Reel (TR)
1497-XZDGMERKK172WCT-ND - Cut Tape (CT)
1497-XZDGMERKK172WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDGMERKK172W
Description
0.65X0.65MM BI-COLOR GRN/RED SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 624nm Red LED Indication - Discrete 2.85V Green, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.65mm
Voltage - Forward (Vf) (Typ)
2.85V Green, 1.95V Red
Current - Test
5mA Green, 5mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 632nm Red
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.65mm L x 0.65mm W
Height (Max)
0.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,60200 €6,02 €
1000,44450 €44,45 €
5000,37436 €187,18 €
1.0000,35142 €351,42 €
2.0000,33195 €663,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,31544 €1.261,76 €
8.0000,30146 €2.411,68 €
12.0000,29430 €3.531,60 €
20.0000,28622 €5.724,40 €
28.0000,28142 €7.879,76 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €