New Product
Red, Green, Blue (RGB) 624nm Red, 524nm Green, 467nm Blue LED Indication - Discrete 1.95V Red, 2.85V Green, 2.9V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDGCBKMESR172W

DigiKey Part Number
1497-XZDGCBKMESR172WTR-ND - Tape & Reel (TR)
1497-XZDGCBKMESR172WCT-ND - Cut Tape (CT)
1497-XZDGCBKMESR172WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDGCBKMESR172W
Description
0.65X0.65MM RGB SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 524nm Green, 467nm Blue LED Indication - Discrete 1.95V Red, 2.85V Green, 2.9V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZDGCBKMESR172W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V Red, 2.85V Green, 2.9V Blue
Mfr
Current - Test
5mA Red, 5mA Green, 5mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Color
Colorless
Wavelength - Peak
632nm Red, 519nm Green, 460nm Blue
Lens Transparency
Clear
Package / Case
4-SMD, No Lead
Millicandela Rating
Size / Dimension
0.65mm L x 0.65mm W
Lens Style
Square with Flat Top
Height (Max)
0.35mm
Lens Size
0.65mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APGF0607G32B33R23-05Kingbright3.976754-APGF0607G32B33R23-05CT-ND0,57000 €Parametric Equivalent
In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,35800 €3,58 €
1000,25820 €25,82 €
5000,21356 €106,78 €
1.0000,19888 €198,88 €
2.0000,18641 €372,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17582 €703,28 €
8.0000,16684 €1.334,72 €
12.0000,16224 €1.946,88 €
20.0000,15704 €3.140,80 €
28.0000,15395 €4.310,60 €
40.0000,15094 €6.037,60 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €