
2262760202 | |
|---|---|
DigiKey Part Number | 900-2262760202TR-ND - Tape & Reel (TR) 900-2262760202CT-ND - Cut Tape (CT) 900-2262760202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2262760202 |
Description | VERSAPOWER BOARD-TO-BOARD RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 (20 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 28 (20 + 8 Power) | Height Above Board 0.022" (0.57mm) |
Pitch 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,42440 € | 10,61 € |
| 50 | 0,40400 € | 20,20 € |
| 100 | 0,38470 € | 38,47 € |
| 250 | 0,36056 € | 90,14 € |
| 500 | 0,34334 € | 171,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32053 € | 320,53 € |
| 2.000 | 0,30522 € | 610,44 € |
| 3.000 | 0,29661 € | 889,83 € |
| 5.000 | 0,28611 € | 1.430,55 € |
| 7.000 | 0,27940 € | 1.955,80 € |
| 10.000 | 0,27246 € | 2.724,60 € |
| 25.000 | 0,25542 € | 6.385,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



